
PBSS4240DPN,115 | |
|---|---|
DigiKey Part Number | 1727-3945-2-ND - Tape & Reel (TR) 1727-3945-1-ND - Cut Tape (CT) 1727-3945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4240DPN,115 |
Description | TRANS NPN/PNP 40V 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 1.35A, 1.1A 150MHz 1.1W Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4240DPN,115 Models |
Category | Power - Max 1.1W |
Manufacturer Nexperia USA Inc. | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1.35A, 1.1A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 200mA, 2A / 530mV @ 200mA, 2A | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 5V / 300 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMB3946 | onsemi | 69 623 | FMB3946CT-ND | 14,49000 Kč | Similar |
| NSV40302PDR2G | onsemi | 235 | NSV40302PDR2GOSCT-ND | 27,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 100 | 5,00380 Kč | 500,38 Kč |
| 500 | 3,77376 Kč | 1 886,88 Kč |
| 1 000 | 3,37606 Kč | 3 376,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87043 Kč | 8 611,29 Kč |
| 6 000 | 2,61548 Kč | 15 692,88 Kč |
| 9 000 | 2,48556 Kč | 22 370,04 Kč |
| 15 000 | 2,33953 Kč | 35 092,95 Kč |
| 21 000 | 2,25305 Kč | 47 314,05 Kč |
| 30 000 | 2,16899 Kč | 65 069,70 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

