Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 200MHz 700mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMB3946

DigiKey Part Number
FMB3946TR-ND - Tape & Reel (TR)
FMB3946CT-ND - Cut Tape (CT)
FMB3946DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMB3946
Description
TRANS NPN/PNP 40V 0.2A SUPERSOT6
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 200MHz 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FMB3946 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
onsemi
Power - Max
700mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SuperSOT™-6
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS4240DPN,115Nexperia USA Inc.2 3111727-3945-1-ND12,81000 KčSimilar
In-Stock: 69 623
Factory Stock: 195 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
108,90300 Kč89,03 Kč
1005,70730 Kč570,73 Kč
5004,32390 Kč2 161,95 Kč
1 0003,87728 Kč3 877,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,12177 Kč9 365,31 Kč
6 0002,85170 Kč17 110,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč