
NSV2SC5658M3T5G | |
|---|---|
DigiKey Part Number | 488-NSV2SC5658M3T5GTR-ND - Tape & Reel (TR) 488-NSV2SC5658M3T5GCT-ND - Cut Tape (CT) 488-NSV2SC5658M3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV2SC5658M3T5G |
Description | TRANS NPN 50V 0.15A SOT-723 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSV2SC5658M3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 260 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,08300 Kč | 40,83 Kč |
| 100 | 2,54960 Kč | 254,96 Kč |
| 500 | 1,88470 Kč | 942,35 Kč |
| 1 000 | 1,66932 Kč | 1 669,32 Kč |
| 2 000 | 1,48779 Kč | 2 975,58 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |



