NSVBAS21M3T5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV2SC5658M3T5G

DigiKey Part Number
488-NSV2SC5658M3T5GTR-ND - Tape & Reel (TR)
488-NSV2SC5658M3T5GCT-ND - Cut Tape (CT)
488-NSV2SC5658M3T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV2SC5658M3T5G
Description
TRANS NPN 50V 0.15A SOT-723
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 260 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
NSV2SC5658M3T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
260 mW
Frequency - Transition
180MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 187
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,08300 Kč40,83 Kč
1002,54960 Kč254,96 Kč
5001,88470 Kč942,35 Kč
1 0001,66932 Kč1 669,32 Kč
2 0001,48779 Kč2 975,58 Kč
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč