


NSV1SS400T5G | |
|---|---|
DigiKey Part Number | 488-NSV1SS400T5GTR-ND - Tape & Reel (TR) 488-NSV1SS400T5GCT-ND - Cut Tape (CT) 488-NSV1SS400T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV1SS400T5G |
Description | DIODE STANDARD 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Mfr | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16TS-AU_R1_000A1 | Panjit International Inc. | 1 198 | 3757-BAS16TS-AU_R1_000A1CT-ND | 2,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,75500 Kč | 47,55 Kč |
| 100 | 2,98030 Kč | 298,03 Kč |
| 500 | 2,20776 Kč | 1 103,88 Kč |
| 1 000 | 1,95791 Kč | 1 957,91 Kč |
| 2 000 | 1,74728 Kč | 3 494,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,31507 Kč | 10 520,56 Kč |
| 16 000 | 1,19855 Kč | 19 176,80 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |


