
NST847BPDP6T5G | |
|---|---|
DigiKey Part Number | NST847BPDP6T5GOSTR-ND - Tape & Reel (TR) NST847BPDP6T5GOSCT-ND - Cut Tape (CT) NST847BPDP6T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST847BPDP6T5G |
Description | TRANS NPN/PNP 45V 100MA SOT-963 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 350mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NST847BPDP6T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA / 700mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V / 220 @ 2mA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,08400 Kč | 40,84 Kč |
| 100 | 2,55340 Kč | 255,34 Kč |
| 500 | 1,88650 Kč | 943,25 Kč |
| 1 000 | 1,67095 Kč | 1 670,95 Kč |
| 2 000 | 1,48897 Kč | 2 977,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,20638 Kč | 9 651,04 Kč |
| 16 000 | 1,09765 Kč | 17 562,40 Kč |
| 24 000 | 1,04223 Kč | 25 013,52 Kč |
| 40 000 | 0,97994 Kč | 39 197,60 Kč |
| 56 000 | 0,94304 Kč | 52 810,24 Kč |
| 80 000 | 0,90718 Kč | 72 574,40 Kč |
| 200 000 | 0,84200 Kč | 168 400,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |




