
NST847BDP6T5G | |
|---|---|
DigiKey Part Number | NST847BDP6T5GOSTR-ND - Tape & Reel (TR) NST847BDP6T5GOSCT-ND - Cut Tape (CT) NST847BDP6T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST847BDP6T5G |
Description | TRANS 2NPN 45V 100MA SOT-963 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 350mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NST847BDP6T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,67472 Kč | 13 397,76 Kč |
| 16 000 | 1,53271 Kč | 24 523,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 3,64320 Kč | 364,32 Kč |
| 500 | 2,71798 Kč | 1 358,99 Kč |
| 1 000 | 2,41897 Kč | 2 418,97 Kč |
| 2 000 | 2,16668 Kč | 4 333,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,43740 Kč | 343,74 Kč |
| 500 | 2,56428 Kč | 1 282,14 Kč |
| 1 000 | 2,28206 Kč | 2 282,06 Kč |
| 2 000 | 2,04395 Kč | 4 087,90 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


