
NST847BPDP6T5G | |
|---|---|
DigiKey Part Number | NST847BPDP6T5GOSTR-ND - Tape & Reel (TR) NST847BPDP6T5GOSCT-ND - Cut Tape (CT) NST847BPDP6T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST847BPDP6T5G |
Description | TRANS NPN/PNP 45V 100MA SOT-963 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 350mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NST847BPDP6T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V / 220 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 350mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-963 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SOT-963 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA / 700mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 100 | 2,67990 Kč | 267,99 Kč |
| 500 | 1,98128 Kč | 990,64 Kč |
| 1 000 | 1,75478 Kč | 1 754,78 Kč |
| 2 000 | 1,56364 Kč | 3 127,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,19523 Kč | 9 561,84 Kč |
| 16 000 | 1,08751 Kč | 17 400,16 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |



