
NST3946DP6T5G | |
|---|---|
DigiKey Part Number | NST3946DP6T5GOSTR-ND - Tape & Reel (TR) NST3946DP6T5GOSCT-ND - Cut Tape (CT) NST3946DP6T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3946DP6T5G |
Description | TRANS NPN/PNP 40V 200MA SOT-963 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 200MHz, 250MHz 350mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NST3946DP6T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350mW | |
Frequency - Transition | 200MHz, 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,12373 Kč | 8 989,84 Kč |
| 16 000 | 1,02121 Kč | 16 339,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,39170 Kč | 239,17 Kč |
| 500 | 1,76510 Kč | 882,55 Kč |
| 1 000 | 1,56162 Kč | 1 561,62 Kč |
| 2 000 | 1,39007 Kč | 2 780,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 100 | 2,53660 Kč | 253,66 Kč |
| 500 | 1,87092 Kč | 935,46 Kč |
| 1 000 | 1,65527 Kč | 1 655,27 Kč |
| 2 000 | 1,47354 Kč | 2 947,08 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





