Bipolar (BJT) Transistor NPN 20 V 2 A 200MHz 460 mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS20201MR6T1G

DigiKey Part Number
NSS20201MR6T1GOSTR-ND - Tape & Reel (TR)
NSS20201MR6T1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NSS20201MR6T1G
Description
TRANS NPN 20V 2A 6-TSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 2 A 200MHz 460 mW Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NSS20201MR6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 5V
Mfr
Power - Max
460 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
6-TSOP
Vce Saturation (Max) @ Ib, Ic
150mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSS20201DMTTBGonsemi0488-NSS20201DMTTBGCT-ND22,68000 KčMFR Recommended
PBSS4420D,115Nexperia USA Inc.01727-5757-1-ND17,85000 KčSimilar
In-Stock: 2 974
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,46000 Kč134,60 Kč
1008,77300 Kč877,30 Kč
5006,75338 Kč3 376,69 Kč
1 0006,10223 Kč6 102,23 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,55881 Kč13 676,43 Kč
6 0004,23369 Kč25 402,14 Kč
9 0004,06713 Kč36 604,17 Kč
15 0004,03687 Kč60 553,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč