
NSS20201DMTTBG | |
|---|---|
DigiKey Part Number | 488-NSS20201DMTTBGTR-ND - Tape & Reel (TR) 488-NSS20201DMTTBGCT-ND - Cut Tape (CT) 488-NSS20201DMTTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS20201DMTTBG |
Description | TRANS PNP 20V 2A 6WDFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,21600 Kč | 142,16 Kč |
| 100 | 9,28530 Kč | 928,53 Kč |
| 500 | 7,16326 Kč | 3 581,63 Kč |
| 1 000 | 6,47935 Kč | 6 479,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,29269 Kč | 15 878,07 Kč |
| 6 000 | 4,87987 Kč | 29 279,22 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

