
NSS20201MR6T1G | |
|---|---|
DigiKey Part Number | NSS20201MR6T1GOSTR-ND - Tape & Reel (TR) NSS20201MR6T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSS20201MR6T1G |
Description | TRANS NPN 20V 2A 6-TSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 200MHz 460 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NSS20201MR6T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 5V |
Mfr | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package 6-TSOP |
Vce Saturation (Max) @ Ib, Ic 150mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS20201DMTTBG | onsemi | 0 | 488-NSS20201DMTTBGCT-ND | 22,68000 Kč | MFR Recommended |
| PBSS4420D,115 | Nexperia USA Inc. | 0 | 1727-5757-1-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 100 | 8,77300 Kč | 877,30 Kč |
| 500 | 6,75338 Kč | 3 376,69 Kč |
| 1 000 | 6,10223 Kč | 6 102,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,55881 Kč | 13 676,43 Kč |
| 6 000 | 4,23369 Kč | 25 402,14 Kč |
| 9 000 | 4,06713 Kč | 36 604,17 Kč |
| 15 000 | 4,03687 Kč | 60 553,05 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

