
NSS12501UW3T2G | |
|---|---|
DigiKey Part Number | NSS12501UW3T2GOSTR-ND - Tape & Reel (TR) NSS12501UW3T2GOSCT-ND - Cut Tape (CT) NSS12501UW3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS12501UW3T2G |
Description | TRANS NPN 12V 5A 3WDFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 5 A 150MHz 875 mW Surface Mount 3-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NSS12501UW3T2G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V |
Mfr | Power - Max 875 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case 3-WDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package 3-WDFN (2x2) |
Vce Saturation (Max) @ Ib, Ic 120mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN617MATA | Diodes Incorporated | 326 | ZXTN617MATACT-ND | 17,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,68700 Kč | 186,87 Kč |
| 100 | 12,36520 Kč | 1 236,52 Kč |
| 500 | 9,64942 Kč | 4 824,71 Kč |
| 1 000 | 8,77516 Kč | 8 775,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,23081 Kč | 21 692,43 Kč |
| 6 000 | 6,70341 Kč | 40 220,46 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |




