Bipolar (BJT) Transistor PNP 12 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS12200LT1G

DigiKey Part Number
NSS12200LT1GOSTR-ND - Tape & Reel (TR)
NSS12200LT1GOSCT-ND - Cut Tape (CT)
NSS12200LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS12200LT1G
Description
TRANS PNP 12V 2A SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSS12200LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 500mA, 2V
Mfr
Power - Max
460 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
180mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SB1690KT146Rohm Semiconductor2 4932SB1690KT146CT-ND16,06000 KčSimilar
BC807-40-7-FDiodes Incorporated847BC807-40FCT-ND5,42000 KčSimilar
In-Stock: 2 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
108,21700 Kč82,17 Kč
1005,24310 Kč524,31 Kč
5003,96088 Kč1 980,44 Kč
1 0003,54689 Kč3 546,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,84942 Kč8 548,26 Kč
6 0002,59898 Kč15 593,88 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč