Diode 30 V 2A Surface Mount 2-DSN (1.6x.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR20F30NXT5G

DigiKey Part Number
NSR20F30NXT5GOSTR-ND - Tape & Reel (TR)
NSR20F30NXT5GOSCT-ND - Cut Tape (CT)
NSR20F30NXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR20F30NXT5G
Description
DIODE SCHOTTKY 30V 2A 2DSN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount 2-DSN (1.6x.80)
Datasheet
 Datasheet
EDA/CAD Models
NSR20F30NXT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2-DSN (1.6x.80)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,50400 Kč85,04 Kč
1005,44060 Kč544,06 Kč
5004,11140 Kč2 055,70 Kč
1 0003,68242 Kč3 682,42 Kč
2 0003,32105 Kč6 642,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,71252 Kč13 562,60 Kč
10 0002,48833 Kč24 883,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč