
NSR0240MXWT5G | |
|---|---|
DigiKey Part Number | 488-NSR0240MXWT5GTR-ND - Tape & Reel (TR) 488-NSR0240MXWT5GCT-ND - Cut Tape (CT) 488-NSR0240MXWT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0240MXWT5G |
Description | DIODE SCHOTTKY 40V 200MA DFN |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Capacitance @ Vr, F | 7pF @ 0V, 1MHz | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02000 Kč | 202,00 Kč |
| 500 | 1,47910 Kč | 739,55 Kč |
| 1 000 | 1,30398 Kč | 1 303,98 Kč |
| 2 000 | 1,15626 Kč | 2 312,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,85780 Kč | 6 862,40 Kč |
| 16 000 | 0,77584 Kč | 12 413,44 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


