
NSR01L30MXT5G | |
|---|---|
DigiKey Part Number | NSR01L30MXT5GOSTR-ND - Tape & Reel (TR) NSR01L30MXT5GOSCT-ND - Cut Tape (CT) NSR01L30MXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR01L30MXT5G |
Description | DIODE SCHOTTKY 30V 100MA 2X3DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 2-X3DFN (0.6x0.3) (0201) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 2,78010 Kč | 278,01 Kč |
| 500 | 2,05444 Kč | 1 027,22 Kč |
| 1 000 | 1,82011 Kč | 1 820,11 Kč |
| 2 000 | 1,62210 Kč | 3 244,20 Kč |
| 5 000 | 1,40737 Kč | 7 036,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,18007 Kč | 11 800,70 Kč |
| 20 000 | 1,07647 Kč | 21 529,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










