
NSR0170P2T5G | |
|---|---|
DigiKey Part Number | NSR0170P2T5GOSTR-ND - Tape & Reel (TR) NSR0170P2T5GOSCT-ND - Cut Tape (CT) NSR0170P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0170P2T5G |
Description | DIODE SCHOTTKY 70V 70MA SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0170P2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 3 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 2,75070 Kč | 275,07 Kč |
| 500 | 2,03260 Kč | 1 016,30 Kč |
| 1 000 | 1,80016 Kč | 1 800,16 Kč |
| 2 000 | 1,60404 Kč | 3 208,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,20340 Kč | 9 627,20 Kč |
| 16 000 | 1,09494 Kč | 17 519,04 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











