


B380B-13-F | |
|---|---|
DigiKey Part Number | B380B-13-FDITR-ND - Tape & Reel (TR) B380B-13-FDICT-ND - Cut Tape (CT) B380B-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B380B-13-F |
Description | DIODE SCHOTTKY 80V 3A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | B380B-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 100 | 13,09020 Kč | 1 309,02 Kč |
| 500 | 10,22854 Kč | 5 114,27 Kč |
| 1 000 | 9,30694 Kč | 9 306,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,13673 Kč | 24 410,19 Kč |
| 6 000 | 7,54763 Kč | 45 285,78 Kč |
| 9 000 | 7,24760 Kč | 65 228,40 Kč |
| 15 000 | 6,91058 Kč | 103 658,70 Kč |
| 21 000 | 6,71110 Kč | 140 933,10 Kč |
| 30 000 | 6,61437 Kč | 198 431,10 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |



