Similar
Direct
Direct
Similar

NSBA114EDXV6T5G | |
|---|---|
DigiKey Part Number | NSBA114EDXV6T5GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSBA114EDXV6T5G |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 500mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBA114EDXV6T1G | onsemi | 107 188 | 488-NSBA114EDXV6T1GCT-ND | 7,98000 Kč | Similar |
| DDA114TH-7 | Diodes Incorporated | 3 000 | DDA114TH-7DICT-ND | 14,07000 Kč | Direct |
| PEMB11,115 | Nexperia USA Inc. | 4 000 | 1727-6498-1-ND | 9,66000 Kč | Direct |
| DDA143TH-7 | Diodes Incorporated | 2 850 | DDA143TH-7DICT-ND | 13,23000 Kč | Similar |
| EMB11T2R | Rohm Semiconductor | 21 966 | EMB11T2RCT-ND | 11,76000 Kč | Similar |





