
NSBA114EDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSBA114EDXV6T1GTR-ND - Tape & Reel (TR) 488-NSBA114EDXV6T1GCT-ND - Cut Tape (CT) 488-NSBA114EDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBA114EDXV6T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-563 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,67300 Kč | 46,73 Kč |
| 100 | 2,93650 Kč | 293,65 Kč |
| 500 | 2,17994 Kč | 1 089,97 Kč |
| 1 000 | 1,93513 Kč | 1 935,13 Kč |
| 2 000 | 1,72852 Kč | 3 457,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,55439 Kč | 6 217,56 Kč |
| 8 000 | 1,40777 Kč | 11 262,16 Kč |
| 12 000 | 1,33304 Kč | 15 996,48 Kč |
| 20 000 | 1,24900 Kč | 24 980,00 Kč |
| 28 000 | 1,19923 Kč | 33 578,44 Kč |
| 40 000 | 1,15085 Kč | 46 034,00 Kč |
| 100 000 | 1,04465 Kč | 104 465,00 Kč |
| 200 000 | 1,01829 Kč | 203 658,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |

