
NRVUD320VT4G | |
|---|---|
DigiKey Part Number | NRVUD320VT4GOSTR-ND - Tape & Reel (TR) NRVUD320VT4GOSCT-ND - Cut Tape (CT) NRVUD320VT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUD320VT4G |
Description | DIODE STANDARD 200V 3A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURD320T4G | onsemi | 2 378 | MURD320T4GOSCT-ND | 28,35000 Kč | Parametric Equivalent |
| NRVUD320VT4G | onsemi | 1 576 | NRVUD320VT4GOSCT-ND | 34,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 100 | 14,63770 Kč | 1 463,77 Kč |
| 500 | 11,48926 Kč | 5 744,63 Kč |
| 1 000 | 10,47548 Kč | 10 475,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,68368 Kč | 21 709,20 Kč |
| 5 000 | 8,05592 Kč | 40 279,60 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

