NRVTSM260ET1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 24 522
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 8 354
Unit Price: 6,09000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18 031
Unit Price: 13,86000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,96466 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,96466 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,34781 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,67118 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 33,63040 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 32,01355 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,65484 Kč
Datasheet
Diode 60 V 2A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount Powermite
DO-216AA

NRVTSM260ET1G

DigiKey Part Number
NRVTSM260ET1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRVTSM260ET1G
Description
DIODE SCHOTTKY 60V 2A POWERMITE
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
NRVTSM260ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 µA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types