
SS2060LHE-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SS2060LHE-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SS2060LHE-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SS2060LHE-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2060LHE-AU_R1_000A1 |
Description | DIODE SCHOTTKY 60V 2A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,33500 Kč | 233,50 Kč |
| 500 | 1,71680 Kč | 858,40 Kč |
| 1 000 | 1,51669 Kč | 1 516,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,26170 Kč | 3 785,10 Kč |
| 6 000 | 1,13291 Kč | 6 797,46 Kč |
| 9 000 | 1,06721 Kč | 9 604,89 Kč |
| 15 000 | 0,99333 Kč | 14 899,95 Kč |
| 21 000 | 0,94955 Kč | 19 940,55 Kč |
| 30 000 | 0,90698 Kč | 27 209,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

