Similar

NRVHPRS1KFA | |
|---|---|
DigiKey Part Number | 488-NRVHPRS1KFATR-ND - Tape & Reel (TR) 488-NRVHPRS1KFACT-ND - Cut Tape (CT) 488-NRVHPRS1KFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVHPRS1KFA |
Description | DIODE STD 800V 800MA SOD123FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 800mA Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 5,62960 Kč | 562,96 Kč |
| 500 | 4,27142 Kč | 2 135,71 Kč |
| 1 000 | 3,83318 Kč | 3 833,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,96912 Kč | 8 907,36 Kč |
| 6 000 | 2,79273 Kč | 16 756,38 Kč |
| 9 000 | 2,69099 Kč | 24 218,91 Kč |
| 15 000 | 2,68783 Kč | 40 317,45 Kč |
| 21 000 | 2,43315 Kč | 51 096,15 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


