


NRVHPM220T3G | |
|---|---|
DigiKey Part Number | NRVHPM220T3GOSTR-ND - Tape & Reel (TR) NRVHPM220T3GOSCT-ND - Cut Tape (CT) NRVHPM220T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVHPM220T3G |
Description | DIODE STANDARD 200V 2A POWERMITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | NRVHPM220T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 9,72800 Kč | 97,28 Kč |
| 100 | 7,65710 Kč | 765,71 Kč |
| 500 | 5,87822 Kč | 2 939,11 Kč |
| 1 000 | 4,84152 Kč | 4 841,52 Kč |
| 2 000 | 4,57083 Kč | 9 141,66 Kč |
| 5 000 | 4,47453 Kč | 22 372,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,72378 Kč | 44 685,36 Kč |
| 24 000 | 3,65567 Kč | 87 736,08 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |








