
BAV70T-7-F | |
---|---|
DigiKey Part Number | BAV70T-FDITR-ND - Tape & Reel (TR) BAV70T-FDICT-ND - Cut Tape (CT) BAV70T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70T-7-F |
Description | DIODE ARRAY GP 85V 75MA SOT-523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 85 V 75mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 75mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 Kč | 2,92 Kč |
10 | 1,93700 Kč | 19,37 Kč |
100 | 1,92470 Kč | 192,47 Kč |
500 | 1,41186 Kč | 705,93 Kč |
1 000 | 1,24522 Kč | 1 245,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,84153 Kč | 2 524,59 Kč |
6 000 | 0,83320 Kč | 4 999,20 Kč |
9 000 | 0,79064 Kč | 7 115,76 Kč |
Unit Price without VAT: | 2,92000 Kč |
---|---|
Unit Price with VAT: | 3,53320 Kč |