
NRVBSS24NT3G | |
|---|---|
DigiKey Part Number | 488-NRVBSS24NT3GTR-ND - Tape & Reel (TR) 488-NRVBSS24NT3GCT-ND - Cut Tape (CT) 488-NRVBSS24NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBSS24NT3G |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 6,07500 Kč | 60,75 Kč |
| 100 | 4,81660 Kč | 481,66 Kč |
| 500 | 3,63564 Kč | 1 817,82 Kč |
| 1 000 | 3,25406 Kč | 3 254,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,14344 Kč | 5 358,60 Kč |
| 5 000 | 1,98439 Kč | 9 921,95 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |


