
NRVBS360T3G | |
|---|---|
DigiKey Part Number | NRVBS360T3GOSTR-ND - Tape & Reel (TR) NRVBS360T3GOSCT-ND - Cut Tape (CT) NRVBS360T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS360T3G |
Description | DIODE SCHOTTKY 60V 3A SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 100 | 12,50220 Kč | 1 250,22 Kč |
| 500 | 9,74980 Kč | 4 874,90 Kč |
| 1 000 | 8,86389 Kč | 8 863,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,31932 Kč | 18 298,30 Kč |
| 5 000 | 6,77039 Kč | 33 851,95 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



