
NRVBA340NT3G | |
|---|---|
DigiKey Part Number | 488-NRVBA340NT3GTR-ND - Tape & Reel (TR) 488-NRVBA340NT3GCT-ND - Cut Tape (CT) 488-NRVBA340NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBA340NT3G |
Description | DIODE SCHOTTKY 40V 3A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVBA340NT3G Models |
Category | Current - Reverse Leakage @ Vr 300 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 100 | 6,64800 Kč | 664,80 Kč |
| 500 | 5,06052 Kč | 2 530,26 Kč |
| 1 000 | 4,54838 Kč | 4 548,38 Kč |
| 2 000 | 4,11708 Kč | 8 234,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,37963 Kč | 16 898,15 Kč |
| 10 000 | 3,11228 Kč | 31 122,80 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



