
NRVBA2H100NT3G | |
|---|---|
DigiKey Part Number | 488-NRVBA2H100NT3GTR-ND - Tape & Reel (TR) 488-NRVBA2H100NT3GCT-ND - Cut Tape (CT) 488-NRVBA2H100NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBA2H100NT3G |
Description | DIODE SCHOTTKY 100V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVBA2H100NT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 10,56700 Kč | 105,67 Kč |
| 100 | 8,31900 Kč | 831,90 Kč |
| 500 | 6,40342 Kč | 3 201,71 Kč |
| 1 000 | 5,62267 Kč | 5 622,67 Kč |
| 2 000 | 5,26682 Kč | 10 533,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,46471 Kč | 22 323,55 Kč |
| 10 000 | 4,16788 Kč | 41 678,80 Kč |
| 15 000 | 4,06001 Kč | 60 900,15 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |






