


NRVB230LSFT1G | |
|---|---|
DigiKey Part Number | NRVB230LSFT1GOSTR-ND - Tape & Reel (TR) NRVB230LSFT1GOSCT-ND - Cut Tape (CT) NRVB230LSFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB230LSFT1G |
Description | DIODE SCHOTTKY 30V 2A SOD123FL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | NRVB230LSFT1G Models |
Category | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 100 | 5,66950 Kč | 566,95 Kč |
| 500 | 4,29074 Kč | 2 145,37 Kč |
| 1 000 | 3,84578 Kč | 3 845,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03694 Kč | 9 110,82 Kč |
| 6 000 | 2,77286 Kč | 16 637,16 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



