
NRVB0530T1G | |
|---|---|
DigiKey Part Number | NRVB0530T1GOSTR-ND - Tape & Reel (TR) NRVB0530T1GOSCT-ND - Cut Tape (CT) NRVB0530T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB0530T1G |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NRVB0530T1G Models |
Category | Current - Reverse Leakage @ Vr 130 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0530W RHG | Taiwan Semiconductor Corporation | 4 481 | B0530WRHGCT-ND | 7,56000 Kč | Similar |
| SD103BW-7-F | Diodes Incorporated | 17 110 | SD103BW-7-FDICT-ND | 7,98000 Kč | Similar |
| SS0530_R1_00001 | Panjit International Inc. | 21 570 | 3757-SS0530_R1_00001CT-ND | 4,20000 Kč | Similar |
| SS1FL3HM3/H | Vishay General Semiconductor - Diodes Division | 23 167 | 112-SS1FL3HM3/HCT-ND | 11,97000 Kč | Similar |
| STPS0530Z | STMicroelectronics | 9 591 | 497-16204-1-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 500 | 2,10904 Kč | 1 054,52 Kč |
| 1 000 | 1,86903 Kč | 1 869,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44739 Kč | 4 342,17 Kč |
| 6 000 | 1,30440 Kč | 7 826,40 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











