
NRVA4006T3G | |
|---|---|
DigiKey Part Number | NRVA4006T3GOSTR-ND - Tape & Reel (TR) NRVA4006T3GOSCT-ND - Cut Tape (CT) NRVA4006T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVA4006T3G |
Description | DIODE STANDARD 800V 1A SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVA4006T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| 500 | 2,19472 Kč | 1 097,36 Kč |
| 1 000 | 1,94588 Kč | 1 945,88 Kč |
| 2 000 | 1,73612 Kč | 3 472,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,39691 Kč | 6 984,55 Kč |
| 10 000 | 1,26654 Kč | 12 665,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






