NRTS6100TFSTBG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 638
Unit Price: 20,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 20,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 20,00000 Kč
Datasheet
8 PowerWDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRTS6100TFSTBG

DigiKey Part Number
488-NRTS6100TFSTBGTR-ND - Tape & Reel (TR)
488-NRTS6100TFSTBGCT-ND - Cut Tape (CT)
488-NRTS6100TFSTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRTS6100TFSTBG
Description
DIODE SCHOTTKY 100V 6A 8WDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 6A Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
782pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
8-WDFN (3.3x3.3)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,32032 Kč7 980,48 Kč
3 0004,86136 Kč14 584,08 Kč
4 5004,62744 Kč20 823,48 Kč
7 5004,36462 Kč32 734,65 Kč
10 5004,20896 Kč44 194,08 Kč
15 0004,05768 Kč60 865,20 Kč
37 5003,92319 Kč147 119,62 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč