Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRTS6100TFSTXG | |
|---|---|
DigiKey Part Number | 488-NRTS6100TFSTXGTR-ND - Tape & Reel (TR) 488-NRTS6100TFSTXGCT-ND - Cut Tape (CT) 488-NRTS6100TFSTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS6100TFSTXG |
Description | DIODE SCHOTTKY 100V 6A 8WDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 782pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,57046 Kč | 22 852,30 Kč |
| 10 000 | 4,23073 Kč | 42 307,30 Kč |
| 15 000 | 4,05768 Kč | 60 865,20 Kč |
| 25 000 | 3,92320 Kč | 98 080,00 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |



