
NRTS15100PFST3G | |
|---|---|
DigiKey Part Number | 488-NRTS15100PFST3GTR-ND - Tape & Reel (TR) 488-NRTS15100PFST3GCT-ND - Cut Tape (CT) 488-NRTS15100PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS15100PFST3G |
Description | DIODE SCHOTTKY 100V 15A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | NRTS15100PFST3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 1150pf @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 Kč | 36,42 Kč |
| 10 | 23,13400 Kč | 231,34 Kč |
| 100 | 15,50330 Kč | 1 550,33 Kč |
| 500 | 12,23384 Kč | 6 116,92 Kč |
| 1 000 | 11,18176 Kč | 11 181,76 Kč |
| 2 000 | 11,08230 Kč | 22 164,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,33951 Kč | 46 697,55 Kč |
| 10 000 | 9,05413 Kč | 90 541,30 Kč |
| Unit Price without VAT: | 36,42000 Kč |
|---|---|
| Unit Price with VAT: | 44,06820 Kč |


