Diode 100 V 15A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVTS15100PFST3G

DigiKey Part Number
488-NRVTS15100PFST3GTR-ND - Tape & Reel (TR)
488-NRVTS15100PFST3GCT-ND - Cut Tape (CT)
488-NRVTS15100PFST3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVTS15100PFST3G
Description
DIODE SCHOTTKY 100V 15A TO2773
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Surface Mount TO-277-3
Datasheet
 Datasheet
EDA/CAD Models
NRVTS15100PFST3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Mfr
Capacitance @ Vr, F
1150pf @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
15A
Supplier Device Package
TO-277-3
Voltage - Forward (Vf) (Max) @ If
810 mV @ 15 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V15PM10HM3/HVishay General Semiconductor - Diodes Division10 964V15PM10HM3/HGICT-ND45,36000 KčSimilar
In-Stock: 4 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1023,83300 Kč238,33 Kč
10015,93960 Kč1 593,96 Kč
50012,55386 Kč6 276,93 Kč
1 00011,46428 Kč11 464,28 Kč
2 00010,54772 Kč21 095,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,84839 Kč44 241,95 Kč
10 0008,50944 Kč85 094,40 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč