
NRTS1060PFST3G | |
|---|---|
DigiKey Part Number | 488-NRTS1060PFST3GTR-ND - Tape & Reel (TR) 488-NRTS1060PFST3GCT-ND - Cut Tape (CT) 488-NRTS1060PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS1060PFST3G |
Description | DIODE SCHOTTKY 60V 10A TO2773 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 60 V | |
Capacitance @ Vr, F | 1023pf @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 12,56700 Kč | 125,67 Kč |
| 100 | 9,89350 Kč | 989,35 Kč |
| 500 | 7,66726 Kč | 3 833,63 Kč |
| 1 000 | 6,74905 Kč | 6 749,05 Kč |
| 2 000 | 6,34689 Kč | 12 693,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,61277 Kč | 28 063,85 Kč |
| 10 000 | 5,08621 Kč | 50 862,10 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |


