CMOS with Processor Image Sensor 1920H x 1200V 4.5µm x 4.5µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIP1SE2000A-LTI

DigiKey Part Number
5556-NOIP1SE2000A-LTI-ND
Manufacturer
Manufacturer Product Number
NOIP1SE2000A-LTI
Description
IC IMAGE SENSOR CMOS 128LBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1920H x 1200V 4.5µm x 4.5µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pixel Size
4.5µm x 4.5µm
Manufacturer
onsemi
Active Pixel Array
1920H x 1200V
Series
Frames per Second
230.0
Packaging
Tray
Voltage - Supply
1.8V ~ 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TJ)
Type
CMOS with Processor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 268,68000 Kč4 268,68 Kč
53 991,13200 Kč19 955,66 Kč
103 887,65400 Kč38 876,54 Kč
423 699,64762 Kč155 385,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 268,68000 Kč
Unit Price with VAT:5 165,10280 Kč