NLX2G07AMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 935
Unit Price: 4,83000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-UDFN (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX2G07AMUTCG

DigiKey Part Number
NLX2G07AMUTCGOSTR-ND - Tape & Reel (TR)
NLX2G07AMUTCGOSCT-ND - Cut Tape (CT)
NLX2G07AMUTCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLX2G07AMUTCG
Description
IC BUFF 1.65V 6-UDFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLX2G07AMUTCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
onsemi
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-UFDFN
Number of Elements
2
Supplier Device Package
6-UDFN (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ07MU1TCGonsemi2 935488-NL27WZ07MU1TCGCT-ND4,83000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes