
NL27WZ07MU1TCG | |
|---|---|
DigiKey Part Number | 488-NL27WZ07MU1TCGTR-ND - Tape & Reel (TR) 488-NL27WZ07MU1TCGCT-ND - Cut Tape (CT) 488-NL27WZ07MU1TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ07MU1TCG |
Description | IC BUFF 1.65V 6-UDFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-UDFN (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-UDFN (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 25 | 2,90600 Kč | 72,65 Kč |
| 100 | 2,48830 Kč | 248,83 Kč |
| 250 | 2,28628 Kč | 571,57 Kč |
| 500 | 2,16448 Kč | 1 082,24 Kč |
| 1 000 | 2,06410 Kč | 2 064,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91392 Kč | 7 655,68 Kč |
| 8 000 | 1,85809 Kč | 14 864,72 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

