Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVSV2T244DMR2G

DigiKey Part Number
488-NLVSV2T244DMR2GTR-ND - Tape & Reel (TR)
488-NLVSV2T244DMR2GCT-ND - Cut Tape (CT)
488-NLVSV2T244DMR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVSV2T244DMR2G
Description
IC XLTR VL UNIDIR 8-MSOP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Tri-State, Non-Inverted
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Translator Type
Voltage Level
Features
Over Voltage Protection, Power-Off Protection
Channel Type
Unidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channels per Circuit
2
Supplier Device Package
8-MSOP
Voltage - VCCA
0.9 V ~ 4.5 V
Base Product Number
Voltage - VCCB
0.9 V ~ 4.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLSV2T244DMR2Gonsemi73NLSV2T244DMR2GOSCT-ND7,31000 KčParametric Equivalent
NLVSV2T244DMR2Gonsemi230488-NLVSV2T244DMR2GCT-ND5,25000 KčParametric Equivalent
In-Stock: 230
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,99782 Kč59 991,28 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1024,58900 Kč245,89 Kč
2522,32520 Kč558,13 Kč
10019,84730 Kč1 984,73 Kč
Digi-Reel®
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1034,50000 Kč345,00 Kč
2529,19560 Kč729,89 Kč
10023,20490 Kč2 320,49 Kč
25020,26140 Kč5 065,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč