
NLV74LVX573DTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74LVX573DTR2GTR-ND - Tape & Reel (TR) 488-NLV74LVX573DTR2GCT-ND - Cut Tape (CT) 488-NLV74LVX573DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74LVX573DTR2G |
Description | IC D-TYPE 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.9ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX573FT | Toshiba Semiconductor and Storage | 23 701 | 264-74LCX573FTCT-ND | 7,77000 Kč | Similar |
| 74LVC573APW-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC573APW-Q100JTR-ND | 3,61544 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,96982 Kč | 17 424,55 Kč |
| 5 000 | 6,78807 Kč | 33 940,35 Kč |
| Unit Price without VAT: | 6,96982 Kč |
|---|---|
| Unit Price with VAT: | 8,43348 Kč |

