
74LCX573FT | |
|---|---|
DigiKey Part Number | 264-74LCX573FTTR-ND - Tape & Reel (TR) 264-74LCX573FTCT-ND - Cut Tape (CT) 264-74LCX573FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX573FT |
Description | IC D-TYPE 8:8 20-TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX573FT Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 8ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 4,83800 Kč | 120,95 Kč |
| 100 | 4,18070 Kč | 418,07 Kč |
| 250 | 3,86532 Kč | 966,33 Kč |
| 500 | 3,67548 Kč | 1 837,74 Kč |
| 1 000 | 3,51905 Kč | 3 519,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,35414 Kč | 8 385,35 Kč |
| 5 000 | 3,25461 Kč | 16 273,05 Kč |
| 7 500 | 3,20480 Kč | 24 036,00 Kč |
| 12 500 | 3,14960 Kč | 39 370,00 Kč |
| 17 500 | 3,11734 Kč | 54 553,45 Kč |
| 25 000 | 3,08633 Kč | 77 158,25 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

