D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74LVX573DTR2G

DigiKey Part Number
488-NLV74LVX573DTR2GTR-ND - Tape & Reel (TR)
488-NLV74LVX573DTR2GCT-ND - Cut Tape (CT)
488-NLV74LVX573DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74LVX573DTR2G
Description
IC D-TYPE 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5.9ns
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX573FTToshiba Semiconductor and Storage23 701264-74LCX573FTCT-ND7,77000 KčSimilar
74LVC573APW-Q100JNexperia USA Inc.01727-74LVC573APW-Q100JTR-ND3,61544 KčSimilar
In-Stock: 2 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,96982 Kč17 424,55 Kč
5 0006,78807 Kč33 940,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,96982 Kč
Unit Price with VAT:8,43348 Kč