Similar
Similar

NLV74LCX573DTR2G | |
|---|---|
DigiKey Part Number | NLV74LCX573DTR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV74LCX573DTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74LCX573DTR2G Models |
Category | Delay Time - Propagation 1.5ns |
Mfr | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type D-Type Transparent Latch | Qualification AEC-Q100 |
Circuit 8:8 | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Supplier Device Package |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC573APW-Q100J | Nexperia USA Inc. | 0 | 1727-74LVC573APW-Q100JTR-ND | 3,61544 Kč | Similar |
| CLVC573AQPWRG4Q1 | Texas Instruments | 1 890 | 296-CLVC573AQPWRG4Q1CT-ND | 27,09000 Kč | Similar |



