
NLV74HCT74ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HCT74ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HCT74ADR2GCT-ND - Cut Tape (CT) 488-NLV74HCT74ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HCT74ADR2G |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | NLV74HCT74ADR2G Models |
Category | Max Propagation Delay @ V, Max CL 24ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT74D,653 | Nexperia USA Inc. | 0 | 1727-2859-1-ND | 4,83000 Kč | Similar |
| 74HCT74D-Q100,118 | Nexperia USA Inc. | 2 100 | 1727-74HCT74D-Q100,118CT-ND | 6,72000 Kč | Similar |
| CD74HCT74M | Rochester Electronics, LLC | 16 467 | 2156-CD74HCT74M-ND | 18,26825 Kč | Similar |
| CD74HCT74M96 | Texas Instruments | 3 905 | 296-14561-1-ND | 8,40000 Kč | Similar |
| CD74HCT74MT | Texas Instruments | 9 700 | 296-CD74HCT74MTCT-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,19960 Kč | 104,99 Kč |
| 100 | 3,61590 Kč | 361,59 Kč |
| 250 | 3,33784 Kč | 834,46 Kč |
| 500 | 3,17028 Kč | 1 585,14 Kč |
| 1 000 | 3,03211 Kč | 3 032,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,41201 Kč | 8 530,02 Kč |
| 5 000 | 3,09943 Kč | 15 497,15 Kč |
| 7 500 | 2,94070 Kč | 22 055,25 Kč |
| 12 500 | 2,76275 Kč | 34 534,38 Kč |
| 17 500 | 2,65761 Kč | 46 508,18 Kč |
| 25 000 | 2,55562 Kč | 63 890,50 Kč |
| 62 500 | 2,44889 Kč | 153 055,62 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

