NLV74HCT574ADTRG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 3,96451 Kč

Similar


Nexperia USA Inc.
In Stock: 158
Unit Price: 9,66000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 49 950
Unit Price: 11,75889 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HCT574ADTRG

DigiKey Part Number
488-NLV74HCT574ADTRGTR-ND - Tape & Reel (TR)
488-NLV74HCT574ADTRGCT-ND - Cut Tape (CT)
488-NLV74HCT574ADTRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HCT574ADTRG
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
30ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
30 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT574ADTR2G-Qonsemi0488-MC74HCT574ADTR2G-QTR-ND3,96451 KčMFR Recommended
74HCT574PW,118Nexperia USA Inc.1581727-1530-1-ND9,66000 KčSimilar
74HCT574PW-Q100,11Nexperia USA Inc.49 9501727-74HCT574PW-Q100,11TR-ND11,75889 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes