NLV74HC138ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 864
Unit Price: 6,51000 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC138ADTR2G

DigiKey Part Number
488-NLV74HC138ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HC138ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HC138ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC138ADTR2G
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC138ADTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC138PW-Q100,118Nexperia USA Inc.2 8641727-74HC138PW-Q100,118CT-ND6,51000 KčSimilar
Obsolete
Marketplace Stock: 28 813 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28 813In Stock
Ships from Rochester Electronics, LLC